ALPSALPINE SRGP400200
| Manufacturer | |
| MPN | SRGP400200 |
| LCSC Part # | C7497292 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1mA -10℃~+60℃ SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating | 1mA | |
| Rated Voltage (Max) | 5V | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -10℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2679 | $ 1.27 |
| 10+ | $ 1.0531 | $ 10.53 |
| 30+ | $ 0.9359 | $ 28.08 |
| 100+ | $ 0.8024 | $ 80.24 |
| 500+ | $ 0.7422 | $ 371.10 |
| 800+ | $ 0.7162 | $ 572.96 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating | 1mA | |
| Rated Voltage (Max) | 5V | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -10℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



