Chau Light ZIR-Z3224C-A26-T15(YPX)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZIR-Z3224C-A26-T15(YPX) |
| LCSC Part # | C7497264 |
| Packaging | 3224 |
| Customer # | |
| Key Attributes | 5V 65mA 940nm 1.2V 130mW 3224 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 3224 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | - | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 3224 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZIR-Z3224C-A26-T15(YPX) is an infrared emitting diode in a miniature SMT package with a transparent plastic housing and a spherical top-view lens. The spectral characteristics of this device are matched to silicon photodiodes and phototransistors.
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage drive
- Peak emission wavelength 940nm
- Lead-free, RoHS compliant
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
In-Stock: 1,200
1,200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0577 | $ 0.58 |
| 100+ | $ 0.0454 | $ 4.54 |
| 300+ | $ 0.0392 | $ 11.76 |
| 1,500+ | $ 0.0359 | $ 53.85 |
| 4,500+ | $ 0.0322 | $ 144.90 |
| 10,500+ | $ 0.0303 | $ 318.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 3224 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | - | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | 3224 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ZIR-Z3224C-A26-T15(YPX) is an infrared emitting diode in a miniature SMT package with a transparent plastic housing and a spherical top-view lens. The spectral characteristics of this device are matched to silicon photodiodes and phototransistors.
Features
AI Translation
- High reliability, high radiant intensity, low forward voltage drive
- Peak emission wavelength 940nm
- Lead-free, RoHS compliant
Applications
AI Translation
- Infrared camera
- Remote control
- Photoelectric switch
- Printer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



