Chau Light ZSR1-3212C-11C-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSR1-3212C-11C-Z3 |
| LCSC Part # | C7497262 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 130mcd~350mcd 60° 20mA Red 3.2mm x 1.6mm square LED 2.4V 618nm~630nm 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 130mcd~350mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 618nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 130mcd~350mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 618nm~630nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Emission wavelength λd=618-630nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0144 | $ 0.72 |
| 500+ | $ 0.0113 | $ 5.65 |
| 3,000+ | $ 0.0095 | $ 28.50 |
| 6,000+ | $ 0.0084 | $ 50.40 |
| 24,000+ | $ 0.0075 | $ 180.00 |
| 51,000+ | $ 0.007 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 130mcd~350mcd | |
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 618nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Luminous Intensity | 130mcd~350mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 618nm~630nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines
- Compatible with infrared reflow soldering process
- Emission wavelength λd=618-630nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



