Chau Light ZSB1-3216-09-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSB1-3216-09-Z3 |
| LCSC Part # | C7497261 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120° 30mcd~90mcd 5mA 3.2mm x 1.6mm square LED 3.3V 461nm~470nm 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 30mcd~90mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 461nm~470nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 30mcd~90mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 461nm~470nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines; compatible with IR reflow soldering process
- Dominant emission wavelength λd=461-470nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013 | $ 0.65 |
| 500+ | $ 0.0101 | $ 5.05 |
| 3,000+ | $ 0.0085 | $ 25.50 |
| 6,000+ | $ 0.0076 | $ 45.60 |
| 24,000+ | $ 0.0068 | $ 163.20 |
| 51,000+ | $ 0.0063 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 30mcd~90mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 461nm~470nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | 1206 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 30mcd~90mcd | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 461nm~470nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic pick-and-place machines; compatible with IR reflow soldering process
- Dominant emission wavelength λd=461-470nm
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



