LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSR1-3212C-09-Z3 product image
  • ZSR1-3212C-09-Z3 thumbnail 1
  • ZSR1-3212C-09-Z3 thumbnail 2
  • ZSR1-3212C-09-Z3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSR1-3212C-09-Z3RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSR1-3212C-09-Z3
LCSC Part #
C7497260
Packaging
1206
Customer #
Key Attributes
120° 75mcd~220mcd 20mA Red 3.2mm x 1.6mm square LED 2.4V 618nm~630nm 1206 LED Indication - Discrete RoHS
Datasheetpdf iconChau Light ZSR1-3212C-09-Z3
In-Stock: 2,850
2,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.58
500+$ 0.009$ 4.50
3,000+$ 0.0076$ 22.80
6,000+$ 0.0067$ 40.20
24,000+$ 0.006$ 144.00
51,000+$ 0.0056$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerChau Light
Packaging1206
Installation method-
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle120°
Luminous Intensity75mcd~220mcd
Forward Current20mA
Illumination ColorRed
Lamp Holder Type3.2mm x 1.6mm square LED
Voltage - Forward(Vf)2.4V
Operating Temperature-30℃~+85℃
Diode ConfigurationDiscrete Diode
Wavelength618nm~630nm

Features

AI Translation
  • Compatible with automatic pick-and-place machines; suitable for IR reflow soldering process
  • Emission wavelength 618–630nm
  • Lead-free material, RoHS compliant

Applications

AI Translation
  • Optical indication
  • Indoor display
  • LCD backlighting
  • Switches and signage
  • Displays