LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSR1-3212C-11-Z3 product image
  • ZSR1-3212C-11-Z3 thumbnail 1
  • ZSR1-3212C-11-Z3 thumbnail 2
  • ZSR1-3212C-11-Z3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSR1-3212C-11-Z3RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSR1-3212C-11-Z3
LCSC Part #
C7497257
Packaging
SMD,3.2x1.3mm
Customer #
Key Attributes
120° 75mcd~220mcd 20mA Red 2.4V 618nm~626nm SMD,3.2x1.3mm LED Indication - Discrete RoHS
Datasheetpdf iconChau Light ZSR1-3212C-11-Z3
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0113$ 5.65
3,000+$ 0.0095$ 28.50
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.007$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerChau Light
PackagingSMD,3.2x1.3mm
Installation method-
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle120°
Luminous Intensity75mcd~220mcd
Forward Current20mA
Illumination ColorRed
Lamp Holder Type-
Voltage - Forward(Vf)2.4V
Operating Temperature-30℃~+85℃
Diode ConfigurationDiscrete Diode
Wavelength618nm~626nm

Features

AI Translation
  • Compatible with automatic pick-and-place machines
  • Compatible with infrared reflow soldering process
  • Emission wavelength λd = 618~626nm
  • Lead-free materials
  • RoHS compliant

Applications

AI Translation
  • Optical indication
  • Indoor display
  • LCD backlighting
  • Switches and signage
  • Displays