LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZSPC-817 product image
  • ZSPC-817 thumbnail 1
  • ZSPC-817 thumbnail 2
  • ZSPC-817 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZSPC-817RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZSPC-817
LCSC Part #
C7497254
Packaging
Through Hole
Customer #
Key Attributes
30mA 100mV@20mA,1mA 80V 6V 1.2V Through Hole Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconChau Light ZSPC-817
In-Stock: 3,200
3,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0372$ 0.74
200+$ 0.0294$ 5.88
600+$ 0.0256$ 15.36
2,000+$ 0.0226$ 45.20
10,000+$ 0.0203$ 203.00
20,000+$ 0.0191$ 382.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerChau Light
PackagingThrough Hole
Rise time4us
Output Current30mA
Fall time3us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio600%;50%
Forward Current(If)50mA
Output TypePhototransistor
Isolation Voltage(Vrms)5kV
Total Power Dissipation(Pd)200mW
Features-

Introduction

AI Translation

ZSPC-817 is a DIP-4 optocoupler consisting of an infrared LED and a phototransistor. It provides electrical isolation and signal transmission between different circuits, and is widely used in power supply equipment.

Features

AI Translation
  • Current transfer ratio 50% ~ 600% (at IF=5mA, VCE=5V)
  • Input-to-output isolation voltage up to 5,000Vrms
  • Creepage distance >7.62mm
  • Maximum operating temperature up to +110℃
  • Collector-emitter breakdown voltage BVCEO ≥ 80V
  • Compliant with RoHS, REACH, and HF environmental regulations