Chau Light ZSRGB-3210C-15-C3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSRGB-3210C-15-C3 |
| LCSC Part # | C7497249 |
| Packaging | SMD-4P,3.2x1mm |
| Customer # | |
| Key Attributes | 130° Red, green, blue 20mA SMD-4P,3.2x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.2x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Luminous Intensity | 170mcd;1.05cd;280mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.4V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 617nm~626nm;516nm~524nm;461nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.2x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 170mcd;1.05cd;280mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.4V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 617nm~626nm;516nm~524nm;461nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic placement machines; compatible with IR reflow soldering process
- Emission colors: R, G, B
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 1,320
1,320 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0359 | $ 0.72 |
| 200+ | $ 0.0279 | $ 5.58 |
| 600+ | $ 0.0235 | $ 14.10 |
| 3,000+ | $ 0.0208 | $ 62.40 |
| 9,000+ | $ 0.0185 | $ 166.50 |
| 21,000+ | $ 0.0173 | $ 363.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.2x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Luminous Intensity | 170mcd;1.05cd;280mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.4V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 617nm~626nm;516nm~524nm;461nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,3.2x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 170mcd;1.05cd;280mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.4V;3.4V | |
| Diode Configuration | Common Anode | |
| Wavelength | 617nm~626nm;516nm~524nm;461nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic placement machines; compatible with IR reflow soldering process
- Emission colors: R, G, B
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
C7497249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



