Chau Light ZSWRGB-1010H-08-Z4
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSWRGB-1010H-08-Z4 |
| LCSC Part # | C7497248 |
| Packaging | SMD-4P,1x1mm |
| Customer # | |
| Key Attributes | Red, green, blue 12mA SMD-4P,1x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 70mcd~150mcd;200mcd~500mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 12mA | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;520nm~530nm;460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 70mcd~150mcd;200mcd~500mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 12mA | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;520nm~530nm;460nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, low-voltage drive
- RGB full-color light
- RoHS certified
Applications
AI Translation
- General lighting
- Photoelectric switches
- Decorative and entertainment lighting
In-Stock: 2,035
2,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0813 | $ 0.41 |
| 50+ | $ 0.0634 | $ 3.17 |
| 150+ | $ 0.0545 | $ 8.18 |
| 500+ | $ 0.0478 | $ 23.90 |
| 2,500+ | $ 0.0443 | $ 110.75 |
| 4,000+ | $ 0.0417 | $ 166.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | 70mcd~150mcd;200mcd~500mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 12mA | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;520nm~530nm;460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD-4P,1x1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 70mcd~150mcd;200mcd~500mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 12mA | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;520nm~530nm;460nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, low-voltage drive
- RGB full-color light
- RoHS certified
Applications
AI Translation
- General lighting
- Photoelectric switches
- Decorative and entertainment lighting
C7497248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



