Chau Light ZSRGB-2017M-08-Z3
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSRGB-2017M-08-Z3 |
| LCSC Part # | C7497247 |
| Packaging | SMD,2x1.7mm |
| Customer # | |
| Key Attributes | 120° Red, green, blue 20mA 2mm x 1.25mm square LED SMD,2x1.7mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2x1.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 170mcd;690mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.2V | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;512nm~525nm;460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2x1.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 170mcd;690mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.2V | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;512nm~525nm;460nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic placement machines; compatible with IR reflow soldering process
- Emission colors: R, G, B
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
In-Stock: 2,160
2,160 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0312 | $ 0.62 |
| 200+ | $ 0.0243 | $ 4.86 |
| 600+ | $ 0.0205 | $ 12.30 |
| 3,000+ | $ 0.0182 | $ 54.60 |
| 9,000+ | $ 0.0162 | $ 145.80 |
| 21,000+ | $ 0.0151 | $ 317.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2x1.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° | |
| Luminous Intensity | 170mcd;690mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.2V | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;512nm~525nm;460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Chau Light | |
| Packaging | SMD,2x1.7mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 170mcd;690mcd | |
| Illumination Color | Red, green, blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.3V;3.2V | |
| Diode Configuration | - | |
| Wavelength | 618nm~626nm;512nm~525nm;460nm~470nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with automatic placement machines; compatible with IR reflow soldering process
- Emission colors: R, G, B
- Lead-free material, RoHS compliant
Applications
AI Translation
- Optical indication
- Indoor display
- LCD backlighting
- Switches and signage
- Displays
C7497247 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

