TUOZHAN F.1206.00005/P2-1206Y1TS2-09T-001
| Manufacturer |
TUOZHAN
Asian Brands |
| Mfr. Part # | F.1206.00005/P2-1206Y1TS2-09T-001 |
| LCSC Part # | C7496847 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW 1206 SMD |
| Description | Yellow 594nm LED Indication - Discrete 1.8V~2.1V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,700 
1,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.009 | $ 0.45 |
500+ | $ 0.0071 | $ 3.55 |
3,000+ | $ 0.006 | $ 18.00 |
6,000+ | $ 0.0053 | $ 31.80 |
24,000+ | $ 0.0047 | $ 112.80 |
51,000+ | $ 0.0044 | $ 224.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$