TUOZHAN F.0603.00053/P2-0603G1TS2-04T-001
| Manufacturer | TUOZHANAsian Brands |
| MPN | F.0603.00053/P2-0603G1TS2-04T-001 |
| LCSC Part # | C7496825 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | 0603 | |
| Luminous Intensity | 265mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 90mW | |
| Voltage - Forward(Vf) | 2.727V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 530.8nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Dimensions (L/W/H): 1.6×0.8×0.4 mm
- Moisture-proof aluminum bag standard packaging
- RoHS compliant
- Compatible with lead-free reflow soldering
Applications
AI Translation
- Backlight
- Illuminated indicator
In-Stock: 38,800
38,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0072 | $ 0.72 |
| 1,000+ | $ 0.0055 | $ 5.50 |
| 4,000+ | $ 0.0049 | $ 19.60 |
| 8,000+ | $ 0.0044 | $ 35.20 |
| 48,000+ | $ 0.0039 | $ 187.20 |
| 100,000+ | $ 0.0036 | $ 360.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Packaging | 0603 | |
| Luminous Intensity | 265mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Forward Current | 5mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 90mW | |
| Voltage - Forward(Vf) | 2.727V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 530.8nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Dimensions (L/W/H): 1.6×0.8×0.4 mm
- Moisture-proof aluminum bag standard packaging
- RoHS compliant
- Compatible with lead-free reflow soldering
Applications
AI Translation
- Backlight
- Illuminated indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



