LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XFCN 7.0024 product image
  • 7.0024 thumbnail 1
  • 7.0024 thumbnail 2
  • 7.0024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Connector Cable Assembly IDC 0.80mm 8 Positions Double-End 300mm Straight Orientation UL10064 AWG32RoHS

Manufacturer
XFCNAsian Brands
MPN
7.0024
LCSC Part #
C7496792
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXFCN 7.0024
In-Stock: 922
922 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2813$ 0.28
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXFCN
Packaging-
Connection modeDouble-ended same direction
Number of connected endsDouble-ended
colourGray, white, purple, red, green, blue, gold, black
typeTerminal wire
Line number8
WireRodUL10064 32AWG
Number of stitches8P
attachment2 housings, 16 terminals
ThreadLength300mm
WireDiameter0.38mm
Wire gauge32AWG

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece