LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN 7.0019 product image
  • 7.0019 thumbnail 1
  • 7.0019 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Cable Assembly Rectangular L50mm Single EndRoHS

Manufacturer
XFCNAsian Brands
MPN
7.0019
LCSC Part #
C7496788
Packaging
-
Customer #
Key Attributes
0.8mm Rectangular Cable Assemblies RoHS
Datasheetpdf iconXFCN 7.0019
In-Stock: 996
996 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3863$ 0.3670$ 0.37
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
ManufacturerXFCN
Packaging-
Pitch0.8mm
WireRodUL10064 32AWG
Number of stitches16P
ContactResistance-
attachment1 plastic shell
ThreadLength5cm
WorkingTemperature-
Connection mode-
Number of connected endsSingle-ended
typeTerminal wire
ColorGray, white, purple, red, green, blue, gold, black
Line number16.0
Tail processingTin plated
Wire gauge32AWG
Buckle-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece