Cable Assembly Rectangular Socket to Socket L=200mm
| Manufacturer | XFCNAsian Brands |
| MPN | CL2542316200BC10E |
| LCSC Part # | C7496757 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.27mm Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| Color | Gray | |
| Line number | 16.0 | |
| Pitch | 1.27mm | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | Gray | |
| Wire diameter | 2.54mm | |
| ThreadLength | 20cm | |
| attachment | 2 housings |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3965$ 0.3767 | $ 0.38 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| Color | Gray | |
| Line number | 16.0 | |
| Pitch | 1.27mm | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | Gray | |
| Wire diameter | 2.54mm | |
| ThreadLength | 20cm | |
| attachment | 2 housings |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


