Cable Assembly Rectangular Socket to Socket L=200mm
| Manufacturer | XFCNAsian Brands |
| MPN | CL2542308200BC10E |
| LCSC Part # | C7496753 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.27mm Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| Color | Gray | |
| Line number | 8.0 | |
| Pitch | 1.27mm | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | Gray | |
| Outer Diameter | 2.54mm | |
| ThreadLength | 20cm | |
| attachment | 2 housings |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 976
976 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5724 | $ 0.57 |
| 10+ | $ 0.5383 | $ 5.38 |
| 200+ | $ 0.4521 | $ 90.42 |
| 1,000+ | $ 0.4358 | $ 435.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| Color | Gray | |
| Line number | 8.0 | |
| Pitch | 1.27mm | |
| Wire gauge | 28AWG | |
| WireRod | UL2651 28AWG | |
| Number of stitches | Gray | |
| Outer Diameter | 2.54mm | |
| ThreadLength | 20cm | |
| attachment | 2 housings |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


