Infineon BGX50AE6327
| Manufacturer | |
| MPN | BGX50AE6327 |
| LCSC Part # | C74966 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | DIODE ARR GP 70V 140mA SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-143 | |
| Reverse Recovery Time (trr) | 6ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Diode Configuration | 2 Pair Series Connection | |
| Pd - Power Dissipation | 210mW | |
| Voltage - Forward(Vf@If) | 1.3V@100mA | |
| Reverse Leakage Current (Ir) | 200nA | |
| Current - Rectified | 140mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bridge configuration
- High-speed switching diode chip
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
In-Stock: 305
305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2589 | $ 1.29 |
| 50+ | $ 0.2099 | $ 10.50 |
| 150+ | $ 0.189 | $ 28.35 |
| 500+ | $ 0.1628 | $ 81.40 |
| 3,000+ | $ 0.1258 | $ 377.40 |
| 6,000+ | $ 0.1188 | $ 712.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | SOT-143 | |
| Reverse Recovery Time (trr) | 6ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Diode Configuration | 2 Pair Series Connection | |
| Pd - Power Dissipation | 210mW | |
| Voltage - Forward(Vf@If) | 1.3V@100mA | |
| Reverse Leakage Current (Ir) | 200nA | |
| Current - Rectified | 140mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bridge configuration
- High-speed switching diode chip
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



