JWT DH2032K768C5T8188001
| Manufacturer | JWTAsian Brands |
| MPN | DH2032K768C5T8188001 |
| LCSC Part # | C7496559 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The product is a quartz crystal resonator, model TF-3215, with a nominal frequency of 32.768KHz.
- Sealing type: Options include epoxy resin, resistance welding, laser welding, and gold-tin welding.
- Sealing medium: Options include nitrogen, vacuum, or others.
- Standard conditions: Unless otherwise specified, testing shall be conducted under standard atmospheric conditions at a temperature of 25 ± 10℃ and relative humidity of 45% ~ 75%; when results are disputed, testing shall be conducted within a temperature range of 25 ± 1℃ and relative humidity of 48% ~ 52%.
- Measuring instrument: Electrical characteristics shall be measured using S&A250B or other instruments of the same type. Marking uses a year + week combination format; for example, 2212 indicates a product manufactured in the 12th week of 2022. Load capacitance markings are added (6pF: 6, 7pF: 7, 9pF: 9, 12.5pF: C) to differentiate products with different loads. The reflow soldering temperature profile is recommended to follow standard JEDEC J-STD-020 (lead-free). Tape and reel packaging: Carrier tape and reel have corresponding dimensions and tolerances; peel strength is 20g ~ 100g; packaging format is 1 reel/box, 10 boxes/carton.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1286 | $ 0.64 |
| 50+ | $ 0.1124 | $ 5.62 |
| 150+ | $ 0.1054 | $ 15.81 |
| 500+ | $ 0.0966 | $ 48.30 |
| 3,000+ | $ 0.0928 | $ 278.40 |
| 6,000+ | $ 0.0904 | $ 542.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JWT | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The product is a quartz crystal resonator, model TF-3215, with a nominal frequency of 32.768KHz.
- Sealing type: Options include epoxy resin, resistance welding, laser welding, and gold-tin welding.
- Sealing medium: Options include nitrogen, vacuum, or others.
- Standard conditions: Unless otherwise specified, testing shall be conducted under standard atmospheric conditions at a temperature of 25 ± 10℃ and relative humidity of 45% ~ 75%; when results are disputed, testing shall be conducted within a temperature range of 25 ± 1℃ and relative humidity of 48% ~ 52%.
- Measuring instrument: Electrical characteristics shall be measured using S&A250B or other instruments of the same type. Marking uses a year + week combination format; for example, 2212 indicates a product manufactured in the 12th week of 2022. Load capacitance markings are added (6pF: 6, 7pF: 7, 9pF: 9, 12.5pF: C) to differentiate products with different loads. The reflow soldering temperature profile is recommended to follow standard JEDEC J-STD-020 (lead-free). Tape and reel packaging: Carrier tape and reel have corresponding dimensions and tolerances; peel strength is 20g ~ 100g; packaging format is 1 reel/box, 10 boxes/carton.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



