LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor IRF9540 product image
  • IRF9540 thumbnail 1
  • IRF9540 thumbnail 2
  • IRF9540 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor IRF9540RoHS

Manufacturer
SlkorAsian Brands
MPN
IRF9540
LCSC Part #
C7496537
Packaging
TO-220
Customer #
Key Attributes
MOSFET P-CH 100V 20A TO-220
Datasheetpdf iconSlkor IRF9540
In-Stock: 71
71 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5241$ 0.52
10+$ 0.4118$ 4.12
50+$ 0.363$ 18.15
100+$ 0.3028$ 30.28
500+$ 0.2767$ 138.35
1,000+$ 0.2605$ 260.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSlkor
PackagingTO-220
Drain to Source Voltage100V
Current - Continuous Drain(Id)20A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.7V
Pd - Power Dissipation58W
RDS(on)90mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)73pF
Number1 P-Channel
Input Capacitance(Ciss)3.02nF
Gate Charge(Qg)44nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This P-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.

Features

AI Translation
  • VDS=-100V, ID=-20A, RDS(ON)<90mΩ@VGS=-10V
  • Low gate charge.
  • Green device available.
  • Advanced high cell denity trench technology for ultra low RDS(ON).
  • Excellent package for good heat dissipation.

Applications

AI Translation
  • PWM applications
  • Load switch