Slkor 74LVC1G07DBVR
| Manufacturer | SlkorAsian Brands |
| MPN | 74LVC1G07DBVR |
| LCSC Part # | C7496536 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 2.2ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G07 provides the non-inverting buffer. The output of this device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant inputs for interfacing with 5V logic
- 24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Input accepts voltages up to 5V
- Specified from -40℃ to +105℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1134 | $ 0.57 |
| 50+ | $ 0.0902 | $ 4.51 |
| 150+ | $ 0.0786 | $ 11.79 |
| 500+ | $ 0.0699 | $ 34.95 |
| 3,000+ | $ 0.063 | $ 189.00 |
| 6,000+ | $ 0.0595 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 2.2ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G07 provides the non-inverting buffer. The output of this device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant inputs for interfacing with 5V logic
- 24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Input accepts voltages up to 5V
- Specified from -40℃ to +105℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



