JSMSEMI JSM6900SO-10A
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | JSM6900SO-10A |
| LCSC Part # | C7496526 |
| Package | SOP-8 |
| Customer # | |
| Description | -10A~10A 200mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,023 
4,023
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8252 $ 0.7262 | $ 0.73 |
10+ | $ 0.6593 $ 0.5802 | $ 5.80 |
30+ | $ 0.5763 $ 0.5072 | $ 15.22 |
100+ | $ 0.4949 $ 0.4356 | $ 43.56 |
500+ | $ 0.4457 $ 0.3923 | $ 196.15 |
1,000+ | $ 0.4196 $ 0.3693 | $ 369.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$