LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection K792100H-03-N0 product image
  • K792100H-03-N0 thumbnail 1
  • K792100H-03-N0 thumbnail 2
  • K792100H-03-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection K792100H-03-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
K792100H-03-N0
LCSC Part #
C7494982
Packaging
P=7.92mm
Customer #
Key Attributes
CONN HOUSING 3POS 7.92mm SINGLE ROW
Datasheetpdf iconXKB Connection K792100H-03-N0
Custom CablesMOQ 1pc
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.299$ 1.50
50+$ 0.2348$ 11.74
150+$ 0.2073$ 31.10
500+$ 0.1729$ 86.45
2,500+$ 0.1576$ 394.00
5,000+$ 0.1485$ 742.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=7.92mm
Flame Retardant RatingUL94V-0
Pitch7.92mm
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
Operating Temperature-40℃~+125℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.