UTC U74ACT08G
| Manufacturer | UTCAsian Brands |
| MPN | U74ACT08G |
| LCSC Part # | C7494895 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CMOS IC QUAD 2-INPUT AND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74ACT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.86V;4.4V~4.49V;4.86V;5.4V~5.49V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 9ns@5V,50pF | |
| Output Logic Level - Low | 360mV;100mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The U74ACT08 consists of four 2-INPUT AND GATE, it provides the function Y = A * B, the device is designed to interface directly High Speed CMOS systems with TTL, NMOS and CMOS output voltage levels.
Features
AI Translation
- Operation Voltage Range: 4.5 ~ 5.5V
- Low Power Dissipation: ICC = 4μA(Max)
- High Noise Immunity
- Compatible With TTL Output
In-Stock: 1,535
1,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1477 | $ 0.74 |
| 50+ | $ 0.1154 | $ 5.77 |
| 150+ | $ 0.1016 | $ 15.24 |
| 500+ | $ 0.0843 | $ 42.15 |
| 2,500+ | $ 0.0767 | $ 191.75 |
| 5,000+ | $ 0.072 | $ 360.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74ACT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.86V;4.4V~4.49V;4.86V;5.4V~5.49V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 9ns@5V,50pF | |
| Output Logic Level - Low | 360mV;100mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The U74ACT08 consists of four 2-INPUT AND GATE, it provides the function Y = A * B, the device is designed to interface directly High Speed CMOS systems with TTL, NMOS and CMOS output voltage levels.
Features
AI Translation
- Operation Voltage Range: 4.5 ~ 5.5V
- Low Power Dissipation: ICC = 4μA(Max)
- High Noise Immunity
- Compatible With TTL Output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



