LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec TSM2N7002KDCU6 RF-VB product image
  • TSM2N7002KDCU6 RF-VB thumbnail 1
  • TSM2N7002KDCU6 RF-VB thumbnail 2
  • TSM2N7002KDCU6 RF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec TSM2N7002KDCU6 RF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
TSM2N7002KDCU6 RF-VB
LCSC Part #
C7494637
Packaging
SC70-6
Customer #
Key Attributes
MOSFET N-CH ARR 60V 350mA SC70-6
Datasheetpdf iconVBsemi Elec TSM2N7002KDCU6 RF-VB
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0917$ 0.0780$ 0.39
50+$ 0.0741$ 0.0630$ 3.15
150+$ 0.0654$ 0.0556$ 8.34
500+$ 0.0588$ 0.0500$ 25.00
3,000+$ 0.0478$ 0.0407$ 122.10
6,000+$ 0.0452$ 0.0385$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSC70-6
Drain to Source Voltage60V
Output Capacitance(Coss)6pF
Current - Continuous Drain(Id)350mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2.5pF
RDS(on)1.8Ω@10V
Number2 N-Channel
Input Capacitance(Ciss)30pF
Gate Charge(Qg)600pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low on-resistance: 1.8 Ω
  • Low threshold: 2 V (typical)
  • Low input capacitance: 30 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays