LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec FDMS86320-VB product image
  • FDMS86320-VB thumbnail 1
  • FDMS86320-VB thumbnail 2
  • FDMS86320-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDMS86320-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDMS86320-VB
LCSC Part #
C7494587
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 80V 60A DFN5x6-8
Datasheetpdf iconVBsemi Elec FDMS86320-VB
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6243$ 1.3807$ 1.38
10+$ 1.3544$ 1.1513$ 11.51
30+$ 1.2067$ 1.0257$ 30.77
100+$ 1.04$ 0.8840$ 88.40
500+$ 0.9654$ 0.8206$ 410.30
1,000+$ 0.932$ 0.7922$ 792.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Drain to Source Voltage80V
Output Capacitance(Coss)1.1nF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.8V
Pd - Power Dissipation104W
Reverse Transfer Capacitance (Crss@Vds)93pF
RDS(on)4.8mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.8nF
Gate Charge(Qg)57nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Primary-side switch
  • Synchronous rectification
  • DC/AC inverter