VBsemi Elec FDMS8018-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDMS8018-VB |
| LCSC Part # | C7494536 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 33A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 33A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 1.8mΩ@10V;2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.9nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
Applications
AI Translation
- OR-ing
- Server
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1302$ 0.9607 | $ 0.96 |
| 10+ | $ 0.9254$ 0.7866 | $ 7.87 |
| 30+ | $ 0.8239$ 0.7004 | $ 21.01 |
| 100+ | $ 0.7223$ 0.6140 | $ 61.40 |
| 500+ | $ 0.6111$ 0.5195 | $ 259.75 |
| 1,000+ | $ 0.5788$ 0.4920 | $ 492.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.725nF | |
| Current - Continuous Drain(Id) | 33A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 970pF | |
| RDS(on) | 1.8mΩ@10V;2.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.9nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
Applications
AI Translation
- OR-ing
- Server
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



