LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AO4614B&40V-VB product image
  • AO4614B&40V-VB thumbnail 1
  • AO4614B&40V-VB thumbnail 2
  • AO4614B&40V-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AO4614B&40V-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AO4614B&40V-VB
LCSC Part #
C7494511
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 60V 5.3A SO-8
Datasheetpdf iconVBsemi Elec AO4614B&40V-VB
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.657$ 0.5585$ 0.56
10+$ 0.5333$ 0.4534$ 4.53
30+$ 0.4723$ 0.4015$ 12.05
100+$ 0.4113$ 0.3497$ 34.97
500+$ 0.3743$ 0.3182$ 159.10
1,000+$ 0.3566$ 0.3032$ 303.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage60V
Output Capacitance(Coss)75pF;95pF
Current - Continuous Drain(Id)5.3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)40pF
RDS(on)26mΩ@10V;55mΩ@10V
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)665pF
Gate Charge(Qg)14.5nC@30V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free According to IEC 61249-2-21
  • Available
  • TrenchFET Power MOSFET
  • 100 % Rg and UIS Tested

Applications

AI Translation
  • CCFL Inverter