VBsemi Elec IRFL024ZTRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRFL024ZTRPBF-VB |
| LCSC Part # | C7494434 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 6A SOT-223 |
| Description | N-Channel 60V 6A 1.7W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2429 $ 0.2065 | $ 0.21 |
10+ | $ 0.2384 $ 0.2027 | $ 2.03 |
30+ | $ 0.2339 $ 0.1989 | $ 5.97 |
100+ | $ 0.2309 $ 0.1963 | $ 19.63 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$