TDPOWER TDK20-24S05WH
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TDK20-24S05WH |
| LCSC Part # | C7494345 |
| Package | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 20W |
| Description | Buck DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | DIP,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.8314 | $ 6.83 |
10+ | $ 6.0574 | $ 60.57 |
30+ | $ 5.5852 | $ 167.56 |
80+ | $ 5.2141 | $ 417.13 |
Standard Packaging 80/Full
Box | ||