TDPOWER TURA2405YMD-15WR3
| Manufacturer | TDPOWERAsian Brands |
| MPN | TURA2405YMD-15WR3 |
| LCSC Part # | C7494330 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER ±5V 15W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | ±5V | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 4700uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 100% domestic components, 15W full-load power
- Low power consumption ≲0.12W, full-load efficiency up to 89%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure, low EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; specify RoHS compliance when ordering
- CE-EMC: B-E200831495
- CE-LVD: B-S200831496
Applications
AI Translation
- Power
- New Energy
- Instrumentation
- Communications
- IoT
- Industrial Control
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9351 | $ 6.94 |
| 10+ | $ 6.1863 | $ 61.86 |
| 30+ | $ 5.7302 | $ 171.91 |
| 80+ | $ 5.3706 | $ 429.65 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | ±5V | |
| Frequency - Switching | 300kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 4700uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 100% domestic components, 15W full-load power
- Low power consumption ≲0.12W, full-load efficiency up to 89%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure, low EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; specify RoHS compliance when ordering
- CE-EMC: B-E200831495
- CE-LVD: B-S200831496
Applications
AI Translation
- Power
- New Energy
- Instrumentation
- Communications
- IoT
- Industrial Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



