HRK CD1101051HM0511VFL
| Manufacturer |
HRK
Asian Brands |
| Mfr. Part # | CD1101051HM0511VFL |
| LCSC Part # | C7493841 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF 50V TH |
| Description | 1uF 50V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,200
7,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0177 $ 0.0169 | $ 0.85 |
500+ | $ 0.014 $ 0.0133 | $ 6.65 |
2,000+ | $ 0.012 $ 0.0114 | $ 22.80 |
5,000+ | $ 0.0107 $ 0.0102 | $ 51.00 |
25,000+ | $ 0.0097 $ 0.0093 | $ 232.50 |
50,000+ | $ 0.0091 $ 0.0087 | $ 435.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$