HRK CD2881071CM0507VFL
| Manufacturer |
HRK
Asian Brands |
| Mfr. Part # | CD2881071CM0507VFL |
| LCSC Part # | C7493825 |
| Package | Through Hole,D5xL7mm |
| Customer # | |
| Description | 100uF 16V Through Hole,D5xL7mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Package | Through Hole,D5xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0163 | $ 0.02 |
200+ | $ 0.0066 | $ 1.32 |
500+ | $ 0.0063 | $ 3.15 |
1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging 1000/Full
Bag | ||