ROHM RGS80TS65DHRC11
| Manufacturer | |
| Mfr. Part # | RGS80TS65DHRC11 |
| LCSC Part # | C7493801 |
| Package | TO-247N |
| Customer # | |
| Description | 272W 73A 650V TO-247N Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Package | TO-247N |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0401 | $ 3.04 |
10+ | $ 2.9627 | $ 29.63 |
30+ | $ 2.9117 | $ 87.35 |
90+ | $ 2.8607 | $ 257.46 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$