TI DRV8832DGQR
| Manufacturer | |
| MPN | DRV8832DGQR |
| LCSC Part # | C74846 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | Low-Voltage Motor Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | MSOP-10-EP | |
| Number of H-bridges | 1 | |
| Features | Motor stall protection;Current sensing/regulation function;Active braking function;Soft-start | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.75V~6.8V | |
| Quiescent Current(Iq) | 300nA | |
| Output Current | 1A | |
| Peak Current | 1A | |
| RDS(on) | 450mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8832 provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. The device has one H-bridge driver, and can drive one DC motor or one winding of a stepper motor, as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding. Provided with sufficient PCB heatsinking, the DRV8832 can supply up to 1 A of DC/RMS or peak output current. The device operates on power supply voltages from 2.75 V to 6.8 V. To maintain constant motor speed over varying battery voltages while maintaining long battery life, a PWM voltage regulation method is provided. An input pin allows programming of the regulated voltage. A built-in voltage reference output is also provided. Internal protection functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection. The DRV8832 also provides a current limit function to regulate the motor current during conditions like motor start-up or stall, as well as a fault output pin to signal a host processor of a fault condition. The DRV8832 is available in a tiny 3 mm×3 -mm 10 -pin VSON package and MSOP PowerPAD package (Eco-friendly: RoHS & no Sb/Br).
Features
- H-Bridge Voltage-Controlled Motor Driver
- Drives DC Motor, One Winding of a Stepper Motor, or Other Actuators/Loads
- Efficient PWM Voltage Control for Constant Motor Speed With Varying Supply Voltages
- Low MOSFET On-Resistance: HS + LS 450 mΩ
- 1 - A Maximum DC/RMS or Peak Drive Current
- 2.75 - V to 6.8 - V Operating Supply Voltage Range
- 300 - nA (Typical) Sleep Mode Current
- Reference Voltage Output
- Current Limit Circuit
- Fault Output
- Thermally - Enhanced Surface Mount Packages
Applications
- Battery - Powered:
- Printers
- Toys
- Robotics
- Cameras
- Phones
- Small Actuators, Pumps, and so forth
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7573 | $ 0.76 |
| 10+ | $ 0.5993 | $ 5.99 |
| 30+ | $ 0.5195 | $ 15.59 |
| 100+ | $ 0.4397 | $ 43.97 |
| 500+ | $ 0.3925 | $ 196.25 |
| 1,000+ | $ 0.3681 | $ 368.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | MSOP-10-EP | |
| Number of H-bridges | 1 | |
| Features | Motor stall protection;Current sensing/regulation function;Active braking function;Soft-start | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.75V~6.8V | |
| Quiescent Current(Iq) | 300nA | |
| Output Current | 1A | |
| Peak Current | 1A | |
| RDS(on) | 450mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8832 provides an integrated motor driver solution for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications. The device has one H-bridge driver, and can drive one DC motor or one winding of a stepper motor, as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFETs configured as an H-bridge to drive the motor winding. Provided with sufficient PCB heatsinking, the DRV8832 can supply up to 1 A of DC/RMS or peak output current. The device operates on power supply voltages from 2.75 V to 6.8 V. To maintain constant motor speed over varying battery voltages while maintaining long battery life, a PWM voltage regulation method is provided. An input pin allows programming of the regulated voltage. A built-in voltage reference output is also provided. Internal protection functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection. The DRV8832 also provides a current limit function to regulate the motor current during conditions like motor start-up or stall, as well as a fault output pin to signal a host processor of a fault condition. The DRV8832 is available in a tiny 3 mm×3 -mm 10 -pin VSON package and MSOP PowerPAD package (Eco-friendly: RoHS & no Sb/Br).
Features
- H-Bridge Voltage-Controlled Motor Driver
- Drives DC Motor, One Winding of a Stepper Motor, or Other Actuators/Loads
- Efficient PWM Voltage Control for Constant Motor Speed With Varying Supply Voltages
- Low MOSFET On-Resistance: HS + LS 450 mΩ
- 1 - A Maximum DC/RMS or Peak Drive Current
- 2.75 - V to 6.8 - V Operating Supply Voltage Range
- 300 - nA (Typical) Sleep Mode Current
- Reference Voltage Output
- Current Limit Circuit
- Fault Output
- Thermally - Enhanced Surface Mount Packages
Applications
- Battery - Powered:
- Printers
- Toys
- Robotics
- Cameras
- Phones
- Small Actuators, Pumps, and so forth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



