talboys TS292192
| Manufacturer | |
| MPN | TS292192 |
| LCSC Part # | C7484296 |
| Packaging | - |
| Customer # | |
| Key Attributes | Packaging Bags RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | talboys | |
| Packaging | - | |
| Packing specification | 50 pcs/Bag | |
| Color | Silver white | |
| size | 150mm×210mm | |
| Thickness | 11 strands | |
| Gusset width | 45mm | |
| Packaging form | Upright | |
| Type | Aluminum Foil Resealable Bag |
| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | talboys | |
| Packaging | - | |
| Packing specification | 50 pcs/Bag | |
| Color | Silver white |
| Type | Description | |
|---|---|---|
| size | 150mm×210mm | |
| Thickness | 11 strands | |
| Gusset width | 45mm | |
| Packaging form | Upright | |
| Type | Aluminum Foil Resealable Bag |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4093 | $ 1.41 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | talboys | |
| Packaging | - | |
| Packing specification | 50 pcs/Bag | |
| Color | Silver white | |
| size | 150mm×210mm | |
| Thickness | 11 strands | |
| Gusset width | 45mm | |
| Packaging form | Upright | |
| Type | Aluminum Foil Resealable Bag |
| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Packaging Bags | |
| Manufacturer | talboys | |
| Packaging | - | |
| Packing specification | 50 pcs/Bag | |
| Color | Silver white |
| Type | Description | |
|---|---|---|
| size | 150mm×210mm | |
| Thickness | 11 strands | |
| Gusset width | 45mm | |
| Packaging form | Upright | |
| Type | Aluminum Foil Resealable Bag |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



