FAHRION GD99-900-2181
| Manufacturer | |
| MPN | GD99-900-2181 |
| LCSC Part # | C7482898 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hoists RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Hoists | |
| Manufacturer | FAHRION | |
| Packaging | - | |
| Driving mode | Manual drive | |
| Shell material | - | |
| load | - | |
| Chain number | - | |
| Contour design | Triangle | |
| Lifting mode | Steel wire rope lifting | |
| Lifting height | 4m | |
| Motor power | - | |
| type | Hand Pull Hoist | |
| Control mode | Manual control | |
| dimension | - | |
| Operating voltage | - | |
| Installation mode | Hanging type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 359.6487 | $ 359.65 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



