UTICA 70720116
| Manufacturer | |
| MPN | 70720116 |
| LCSC Part # | C7476231 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fittings, Couplings, and Distributors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | UTICA | |
| Packaging | - | |
| colour | Red | |
| Maximum temperature resistance | 75° | |
| Maximum current | 10A | |
| Plug specifications | 0.8*2.8mm | |
| characteristic | - | |
| material quality | Brass + PVC | |
| diameter | - | |
| specifications | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3324 | $ 0.33 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


