ROHM 2SK3541T2L
| Manufacturer | |
| Mfr. Part # | 2SK3541T2L |
| LCSC Part # | C74740 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-723 |
| Description | N-Channel 30V 100mA 150mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
42,430
42,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0411 | $ 0.41 |
100+ | $ 0.0331 | $ 3.31 |
300+ | $ 0.0291 | $ 8.73 |
1,000+ | $ 0.0261 | $ 26.10 |
5,000+ | $ 0.0237 | $ 118.50 |
8,000+ | $ 0.0225 | $ 180.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$