LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU DMG1012T-7 product image
  • DMG1012T-7 thumbnail 1
  • DMG1012T-7 thumbnail 2
  • DMG1012T-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU DMG1012T-7RoHS

Manufacturer
KUUAsian Brands
MPN
DMG1012T-7
LCSC Part #
C7473321
Packaging
SOT-523
Customer #
Key Attributes
MOSFET N-CH 20V 500mA SOT-523
Datasheetpdf iconKUU DMG1012T-7
In-Stock: 6,220
6,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.55
200+$ 0.0212$ 4.24
600+$ 0.0178$ 10.68
3,000+$ 0.0158$ 47.40
9,000+$ 0.014$ 126.00
21,000+$ 0.013$ 273.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerKUU
PackagingSOT-523
Drain to Source Voltage20V
Current - Continuous Drain(Id)500mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))900mV
Pd - Power Dissipation150mW
RDS(on)700mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)750pC
Vgs±6V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • TrenchFET Power MOSFET: 1.8V rated voltage
  • Gate-source ESD protection: 2000V
  • High-side switching
  • Low on-resistance: 0.7Ω
  • Low threshold: 0.8V (typical)
  • Fast switching speed: 10ns
  • S-prefix part numbers for automotive and other applications requiring special sourcing and change control
  • RoHS compliant
  • Green EMC
  • Matte tin (Sn) lead finish
  • Weight: approx. 0.002g

Applications

AI Translation
  • Drivers: relays, solenoids, lamps, hammers, displays, memories
  • Battery-powered systems
  • Power conversion circuits
  • Load/power switches, mobile phones, pagers