MSKSEMI SMF11A-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SMF11A-MS |
| LCSC Part # | C7473211 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 11VWM 18.2VC SOD-123FL |
| Description | 11A@10/1000us 18.2V 200W@10/1000us Unidirectional 11V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,600 
2,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0162 $ 0.0146 | $ 0.73 |
500+ | $ 0.0128 $ 0.0116 | $ 5.80 |
3,000+ | $ 0.0109 $ 0.0099 | $ 29.70 |
6,000+ | $ 0.0097 $ 0.0088 | $ 52.80 |
24,000+ | $ 0.0088 $ 0.0080 | $ 192.00 |
51,000+ | $ 0.0082 $ 0.0074 | $ 377.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$