MSKSEMI PESD0402-140
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | PESD0402-140 |
| LCSC Part # | C7473167 |
| Package | 0402 |
| Customer # | |
| Key Attributes | ESD DIODE 14VWM 40VC 0402 |
| Description | 40V Bidirectional 14V 0402 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,720 
6,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.034 $ 0.0323 | $ 0.65 |
200+ | $ 0.0267 $ 0.0254 | $ 5.08 |
600+ | $ 0.0226 $ 0.0215 | $ 12.90 |
2,000+ | $ 0.0202 $ 0.0192 | $ 38.40 |
10,000+ | $ 0.0173 $ 0.0165 | $ 165.00 |
20,000+ | $ 0.0162 $ 0.0154 | $ 308.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$