Images are for reference only
EDA Models

HCTL HC-PH-2A-PF-K-10

Manufacturer
HCTL
Asian Brands
Mfr. Part #
HC-PH-2A-PF-K-10
LCSC Part #
C7473094
Package
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2mm
Description
Connector Header 2 position 2mm Pitch 2A Through Hole -25℃~+85℃
Datasheet pdf icon HCTL HC-PH-2A-PF-K-10
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer HCTL
Package Through Hole,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon HCTL HC-PH-2A-PF-K-10
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 750
750 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0131 $ 0.66
500+
$ 0.0102 $ 5.10
2,000+
$ 0.0086 $ 17.20
5,000+
$ 0.0077 $ 38.50
25,000+
$ 0.0068 $ 170.00
50,000+
$ 0.0064 $ 320.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$