NF(Ningbo Forward Relay Corp) NV23KCS0.57DC12V30
| Manufacturer |
NF(Ningbo Forward Relay Corp)
Asian Brands |
| Mfr. Part # | NV23KCS0.57DC12V30 |
| LCSC Part # | C7473077 |
| Package | Through Hole |
| Customer # | |
| Description | 24V@DC 30A 12V One set changeover: 1C (SPDT - changeover) Through Hole Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4528 | $ 0.45 |
10+ | $ 0.4421 | $ 4.42 |
40+ | $ 0.4359 | $ 17.44 |
100+ | $ 0.4282 | $ 42.82 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$