SOSET S322525M20PF10PPM
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | S322525M20PF10PPM |
| LCSC Part # | C7473037 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 20pF SMD |
| Description | Crystal 25MHz 20pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0705 | $ 0.71 |
100+ | $ 0.0565 | $ 5.65 |
300+ | $ 0.0495 | $ 14.85 |
3,000+ | $ 0.0407 | $ 122.10 |
6,000+ | $ 0.0365 | $ 219.00 |
9,000+ | $ 0.0344 | $ 309.60 |
Standard Packaging 3000/Full
Reel | ||