TECH PUBLIC IRLML9301TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLML9301TRPBF |
| LCSC Part # | C7472922 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.51W | |
| RDS(on) | 85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 6.8nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Advanced Trench Technology Excellent on-resistance R<sub>DS(ON)</sub> and low gate charge
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance RDS(ON) and low gate charge
- RoHS compliant
Applications
AI Translation
- PWM Applications
- Load Switch
- Power Management
In-Stock: 4,640
4,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.068 | $ 0.68 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0512 | $ 15.36 |
| 3,000+ | $ 0.034 | $ 102.00 |
| 6,000+ | $ 0.0306 | $ 183.60 |
| 9,000+ | $ 0.0289 | $ 260.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1.51W | |
| RDS(on) | 85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 580pF | |
| Gate Charge(Qg) | 6.8nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Advanced Trench Technology Excellent on-resistance R<sub>DS(ON)</sub> and low gate charge
Features
AI Translation
- Advanced trench technology
- Excellent on-resistance RDS(ON) and low gate charge
- RoHS compliant
Applications
AI Translation
- PWM Applications
- Load Switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



