TECH PUBLIC TPM4060ND56-1
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM4060ND56-1 |
| LCSC Part # | C7472910 |
| Package | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET 40V 60A DFN5x6-8L |
| Description | 40V 60A 89W 6mΩ@4.5V,30A DFN5x6-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3247 | $ 1.62 |
50+ | $ 0.2549 | $ 12.75 |
150+ | $ 0.2251 | $ 33.77 |
500+ | $ 0.1878 | $ 93.90 |
2,500+ | $ 0.1712 | $ 428.00 |
5,000+ | $ 0.1612 | $ 806.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$