TECH PUBLIC NDS332P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NDS332P |
| LCSC Part # | C7472856 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 0.7A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 700mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = -20V, ID = 0.7A
- RDS(on): 520mΩ (max) at -4.5V
- RDS(on): 750mΩ (max) at -2.5V
- RDS(on): 950mΩ (typ) at -1.8V
Applications
AI Translation
- Load/Power Switch
- Interface Switch
- Logic Level Translation
In-Stock: 3,430
3,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0604 | $ 0.60 |
| 100+ | $ 0.0477 | $ 4.77 |
| 300+ | $ 0.0414 | $ 12.42 |
| 3,000+ | $ 0.0367 | $ 110.10 |
| 6,000+ | $ 0.0329 | $ 197.40 |
| 9,000+ | $ 0.031 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 700mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 950mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 170pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDSS = -20V, ID = 0.7A
- RDS(on): 520mΩ (max) at -4.5V
- RDS(on): 750mΩ (max) at -2.5V
- RDS(on): 950mΩ (typ) at -1.8V
Applications
AI Translation
- Load/Power Switch
- Interface Switch
- Logic Level Translation
C7472856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



