XKB Connection X0814FVS-2x12AS-9TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0814FVS-2x12AS-9TV01 |
| LCSC Part # | C7472459 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | nan |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | With column | |
| System Fit Height | 4mm;4.5mm;5mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 24P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 468
468 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0238 | $ 1.02 |
| 10+ | $ 0.8464 | $ 8.46 |
| 52+ | $ 0.7487 | $ 38.93 |
| 104+ | $ 0.6397 | $ 66.53 |
| 520+ | $ 0.5908 | $ 307.22 |
| 988+ | $ 0.5681 | $ 561.28 |
Standard Packaging52/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=0.8mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | With column | |
| System Fit Height | 4mm;4.5mm;5mm | |
| Current Rating (Max) | 500mA | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 24P | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



