NCC EKMS201VSN821MQ35S
| Manufacturer | |
| Mfr. Part # | EKMS201VSN821MQ35S |
| LCSC Part # | C7472374 |
| Package | Through Hole,D25.4xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 200V TH |
| Description | 820uF ±20% 200V Aluminum Electrolytic Capacitors Through Hole,D25.4xL35mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D25.4xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.95 | $ 2.95 |
10+ | $ 2.5054 | $ 25.05 |
30+ | $ 2.226 | $ 66.78 |
200+ | $ 1.9418 | $ 388.36 |
400+ | $ 1.8132 | $ 725.28 |
1,000+ | $ 1.756 | $ 1756.00 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$