LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEREN 570CBG-035R1120T product image
  • 570CBG-035R1120T thumbnail 1
  • 570CBG-035R1120T thumbnail 2
  • 570CBG-035R1120T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEREN 570CBG-035R1120TRoHS

Manufacturer
DERENAsian Brands
MPN
570CBG-035R1120T
LCSC Part #
C7472095
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.2mm DUAL ROW
Datasheetpdf iconDEREN 570CBG-035R1120T
Custom CablesMOQ 1pc
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5055$ 0.51
10+$ 0.3968$ 3.97
30+$ 0.3501$ 10.50
132+$ 0.2927$ 38.64
528+$ 0.2671$ 141.03
1,056+$ 0.2505$ 264.53
Standard Packaging132/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDEREN
PackagingP=2.2mm
Flame Retardant RatingUL94V-0
Pitch2.2mm
With WingsWithout Fins
Pins Structure2x10P
Number of Rows2
ColorBlack
Number of PINs Per Row10
Row Spacing3mm
With LockerNon-Latching
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging132
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.